24LC04BHT-I/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31326 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31326 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.269
Unit Price: 0,34000 €
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC04BHT-I/MNY

DigiKey Part Number
24LC04BHT-I/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC04BHT-I/MNY
Description
IC EEPROM 4KBIT I2C 400KHZ 8TDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC04BHT-I/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,31326 €1.033,76 €
Manufacturers Standard Package
Unit Price without VAT:0,31326 €
Unit Price with VAT:0,37278 €