24LC044T-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,36276 €
Datasheet

Similar


Microchip Technology
In Stock: 2.051
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,36276 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30230 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,36276 €
Datasheet

Similar


Microchip Technology
In Stock: 6.048
Unit Price: 0,35000 €
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC044T-I/MS

DigiKey Part Number
24LC044T-I/MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24LC044T-I/MS
Description
IC EEPROM 4KBIT I2C 1MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-MSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.