24LC025-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 245
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35622 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35622 €
Datasheet

Similar


Microchip Technology
In Stock: 26
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31664 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44856 €
Datasheet

Similar


Microchip Technology
In Stock: 1.563
Unit Price: 0,41000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44856 €
Datasheet

Similar


Microchip Technology
In Stock: 417
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44856 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38260 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38260 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44856 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,38260 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC025-I/MS

DigiKey Part Number
24LC025-I/MS-ND
Manufacturer
Manufacturer Product Number
24LC025-I/MS
Description
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC025-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA02-I/MSMicrochip Technology24524AA02-I/MS-ND0,30000 €Similar
24AA024-I/MSMicrochip Technology024AA024-I/MS-ND0,35622 €Similar
24AA024H-I/MSMicrochip Technology024AA024H-I/MS-ND0,35622 €Similar
24AA025-I/MSMicrochip Technology2624AA025-I/MS-ND0,36000 €Similar
24AA02H-I/MSMicrochip Technology024AA02H-I/MS-ND0,31664 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,35622 €356,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,35622 €
Unit Price with VAT:0,42390 €