EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC024HT-E/MNY

DigiKey Part Number
24LC024HT-E/MNYTR-ND - Tape & Reel (TR)
24LC024HT-E/MNYCT-ND - Cut Tape (CT)
24LC024HT-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC024HT-E/MNY
Description
IC EEPROM 2KBIT I2C 1MHZ 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC024HT-E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TDFN (2x3)
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC02BT-E/MNYMicrochip Technology2.226150-24LC02BT-E/MNYCT-ND0,38000 €Similar
M24C02-DRMF3TG/KSTMicroelectronics24.131497-15357-1-ND0,42000 €Similar
In-Stock: 2.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,40779 €1.345,71 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €