Similar
Similar
Similar
Similar
Similar

24LC024H-E/P | |
|---|---|
DigiKey Part Number | 24LC024H-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 24LC024H-E/P |
Description | IC EEPROM 2KBIT I2C 1MHZ 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC024H-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 0,42169 € | 328,92 € |
| Unit Price without VAT: | 0,42169 € |
|---|---|
| Unit Price with VAT: | 0,50181 € |



