
24LC00T-I/MC | |
|---|---|
DigiKey Part Number | 24LC00T-I/MCTR-ND - Tape & Reel (TR) 24LC00T-I/MCCT-ND - Cut Tape (CT) 24LC00T-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC00T-I/MC |
Description | IC EEPROM 128BIT I2C 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24LC00T-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 3.5 µs | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,31326 € | 1.033,76 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

