
24LC00-I/SN | |
|---|---|
DigiKey Part Number | 24LC00-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LC00-I/SN |
Description | IC EEPROM 128BIT I2C 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3.5 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LC00-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

