Direct
Similar
Similar
Similar

24FC64-I/SM | |
|---|---|
DigiKey Part Number | 24FC64-I/SM-ND |
Manufacturer | |
Manufacturer Product Number | 24FC64-I/SM |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24FC64-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC64T-I/SM | Microchip Technology | 4.065 | 24FC64T-I/SMCT-ND | 0,47000 € | Direct |
| 24AA64-E/SM | Microchip Technology | 0 | 24AA64-E/SM-ND | 0,56732 € | Similar |
| 24AA64-I/SM | Microchip Technology | 216 | 24AA64-I/SM-ND | 0,46000 € | Similar |
| BR24S64F-WE2 | Rohm Semiconductor | 0 | BR24S64F-WE2CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,47496 € | 341,97 € |
| Unit Price without VAT: | 0,47496 € |
|---|---|
| Unit Price with VAT: | 0,56520 € |



