24FC256T-E/ST16KVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2.488
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,89825 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 622
Unit Price: 0,60000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 24.315
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.867
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.128
Unit Price: 0,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.990
Unit Price: 3,28000 €
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC256T-E/ST16KVAO

DigiKey Part Number
24FC256T-E/ST16KVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FC256T-E/ST16KVAO
Description
IC EEPROM 256KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.