
24FC256-I/P | |
|---|---|
DigiKey Part Number | 24FC256-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24FC256-I/P |
Description | IC EEPROM 256KBIT I2C 1MHZ 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24FC256-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 32K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 25 | 0,71400 € | 17,85 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

