Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24FC16HT-E/SN | |
|---|---|
DigiKey Part Number | 150-24FC16HT-E/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24FC16HT-E/SN |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC16-E/SN | Microchip Technology | 3.795 | 150-24FC16-E/SN-ND | 0,31000 € | Parametric Equivalent |
| 24FC16-E/SN36KVAO | Microchip Technology | 900 | 150-24FC16-E/SN36KVAO-ND | 0,37000 € | Parametric Equivalent |
| 24FC16H-E/SN | Microchip Technology | 0 | 150-24FC16H-E/SN-ND | 0,28047 € | Parametric Equivalent |
| 24FC16T-E/SN | Microchip Technology | 570 | 150-24FC16T-E/SNCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,28047 € | 925,55 € |
| Unit Price without VAT: | 0,28047 € |
|---|---|
| Unit Price with VAT: | 0,33376 € |


