Direct
Similar

24FC128T-I/MF | |
|---|---|
DigiKey Part Number | 24FC128T-I/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24FC128T-I/MF |
Description | IC EEPROM 128KBIT I2C 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 24FC128T-I/MF Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN-S (6x5) |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC128-I/MF | Microchip Technology | 0 | 24FC128-I/MF-ND | 1,06017 € | Direct |
| 24AA128T-I/MF | Microchip Technology | 0 | 24AA128T-I/MF-ND | 0,99472 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,06017 € | 3.498,56 € |
| Unit Price without VAT: | 1,06017 € |
|---|---|
| Unit Price with VAT: | 1,26160 € |



