Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

24FC04T-I/MS | |
|---|---|
DigiKey Part Number | 24FC04T-I/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24FC04T-I/MS |
Description | IC EEPROM 4KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24FC04T-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC04-I/MS | Microchip Technology | 0 | 24FC04-I/MS-ND | 0,23797 € | Parametric Equivalent |
| 24FC04H-I/MS | Microchip Technology | 0 | 24FC04H-I/MS-ND | 0,23797 € | Parametric Equivalent |
| 24FC04HT-I/MS | Microchip Technology | 0 | 24FC04HT-I/MSTR-ND | 0,23797 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23797 € | 594,92 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |


