
24FC04T-E/OT | |
|---|---|
DigiKey Part Number | 24FC04T-E/OTTR-ND - Tape & Reel (TR) 24FC04T-E/OTCT-ND - Cut Tape (CT) 24FC04T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC04T-E/OT |
Description | IC EEPROM 4KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 25 | 0,21240 € | 5,31 € |
| 100 | 0,20400 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20398 € | 611,94 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

