EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC04HT-E/SN

DigiKey Part Number
24FC04HT-E/SNTR-ND - Tape & Reel (TR)
24FC04HT-E/SNCT-ND - Cut Tape (CT)
24FC04HT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC04HT-E/SN
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8 x 2
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
250,24960 €6,24 €
1000,24100 €24,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,24097 €795,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €