Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

24FC02-E/ST | |
|---|---|
DigiKey Part Number | 24FC02-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24FC02-E/ST |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC02T-E/ST | Microchip Technology | 0 | 24FC02T-E/STTR-ND | 0,26347 € | Parametric Equivalent |
| 24FC02T-E/ST36KVAO | Microchip Technology | 0 | 150-24FC02T-E/ST36KVAOCT-ND | 0,30104 € | Parametric Equivalent |
| BR24T02FVT-WE2 | Rohm Semiconductor | 0 | BR24T02FVT-WE2CT-ND | 0,23000 € | Similar |
| R1EX24002ATAS0I#S0 | Renesas Electronics Corporation | 2.699 | 559-R1EX24002ATAS0I#S0CT-ND | 0,75000 € | Similar |
| S-24CS02AFT-TB-G | ABLIC Inc. | 0 | S-24CS02AFT-TB-G-ND | 0,52773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,26347 € | 368,86 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |





