
24FC02-E/P | |
|---|---|
DigiKey Part Number | 24FC02-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 24FC02-E/P |
Description | IC EEPROM 2KBIT I2C 1MHZ 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns 8-PDIP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,37396 € | 359,00 € |
| Unit Price without VAT: | 0,37396 € |
|---|---|
| Unit Price with VAT: | 0,44501 € |

