
24CW320T-E/SN66KVAO | |
|---|---|
DigiKey Part Number | 150-24CW320T-E/SN66KVAOTR-ND - Tape & Reel (TR) 150-24CW320T-E/SN66KVAOCT-ND - Cut Tape (CT) 150-24CW320T-E/SN66KVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CW320T-E/SN66KVAO |
Description | IC EEPROM 32KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,41883 € | 1.382,14 € |
| Unit Price without VAT: | 0,41883 € |
|---|---|
| Unit Price with VAT: | 0,49841 € |

