EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CSM01T-I/ST

DigiKey Part Number
150-24CSM01T-I/STTR-ND - Tape & Reel (TR)
150-24CSM01T-I/STCT-ND - Cut Tape (CT)
150-24CSM01T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CSM01T-I/ST
Description
IC EEPROM 1MBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
250,87800 €21,95 €
1000,84340 €84,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,84339 €2.108,47 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €