
24CSM01T-I/MS | |
|---|---|
DigiKey Part Number | 150-24CSM01T-I/MSTR-ND - Tape & Reel (TR) 150-24CSM01T-I/MSCT-ND - Cut Tape (CT) 150-24CSM01T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CSM01T-I/MS |
Description | IC EEPROM 1MBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 3.4 MHz 400 ns 8-MSOP |
Datasheet | Datasheet |
Category | Clock Frequency 3.4 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 25 | 0,86680 € | 21,67 € |
| 100 | 0,83290 € | 83,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83290 € | 2.082,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

