
24CSM01T-E/SN | |
|---|---|
DigiKey Part Number | 150-24CSM01T-E/SNTR-ND - Tape & Reel (TR) 150-24CSM01T-E/SNCT-ND - Cut Tape (CT) 150-24CSM01T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CSM01T-E/SN |
Description | IC EEPROM 1MBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 70 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24CSM01T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,87800 € | 21,95 € |
| 100 | 0,84340 € | 84,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,84339 € | 2.783,19 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

