
24CSM01-E/P | |
|---|---|
DigiKey Part Number | 150-24CSM01-E/P-ND |
Manufacturer | |
Manufacturer Product Number | 24CSM01-E/P |
Description | IC EEPROM 1MBIT I2C 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-PDIP |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TC) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,99439 € | 357,98 € |
| Unit Price without VAT: | 0,99439 € |
|---|---|
| Unit Price with VAT: | 1,18332 € |

