
24CS512T-I/OT | |
|---|---|
DigiKey Part Number | 150-24CS512T-I/OTTR-ND - Tape & Reel (TR) 150-24CS512T-I/OTCT-ND - Cut Tape (CT) 150-24CS512T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS512T-I/OT |
Description | IC EEPROM 512KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24CS512T-I/OT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 25 | 0,54400 € | 13,60 € |
| 100 | 0,51840 € | 51,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51844 € | 1.555,32 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |




