24CS512T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,19836 €
Datasheet
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS512T-E/ST

DigiKey Part Number
150-24CS512T-E/STTR-ND - Tape & Reel (TR)
150-24CS512T-E/STCT-ND - Cut Tape (CT)
150-24CS512T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS512T-E/ST
Description
IC EEPROM 512KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24CS512T-E/ST66KVAOMicrochip Technology0150-24CS512T-E/ST66KVAOCT-ND1,19836 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66292 €1.657,30 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €