
24CS512T-E/SN | |
|---|---|
DigiKey Part Number | 150-24CS512T-E/SNTR-ND - Tape & Reel (TR) 150-24CS512T-E/SNCT-ND - Cut Tape (CT) 150-24CS512T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS512T-E/SN |
Description | IC EEPROM 512KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24CS512-E/SN | Microchip Technology | 272 | 150-24CS512-E/SN-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,61680 € | 61,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,61683 € | 2.035,54 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

