
24CS512-I/SN | |
|---|---|
DigiKey Part Number | 150-24CS512-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24CS512-I/SN |
Description | IC EEPROM 512KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 25 | 0,59480 € | 14,87 € |
| 100 | 0,56940 € | 56,94 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

