EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS512-I/P

DigiKey Part Number
150-24CS512-I/P-ND
Manufacturer
Manufacturer Product Number
24CS512-I/P
Description
IC EEPROM 512KBIT I2C 8DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,78000 €0,78 €
250,75640 €18,91 €
1000,72240 €72,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €