
24CS256T-I/ST | |
|---|---|
DigiKey Part Number | 150-24CS256T-I/STTR-ND - Tape & Reel (TR) 150-24CS256T-I/STCT-ND - Cut Tape (CT) 150-24CS256T-I/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS256T-I/ST |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 3.4 MHz 70 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 3.4 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 25 | 0,42840 € | 10,71 € |
| 100 | 0,41120 € | 41,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41122 € | 1.028,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

