24CS256T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 400
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,95094 €
Datasheet
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS256T-E/MS

DigiKey Part Number
150-24CS256T-E/MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24CS256T-E/MS
Description
IC EEPROM 256KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 400 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24CS256-E/MSMicrochip Technology400150-24CS256-E/MS-ND0,53000 €Parametric Equivalent
24CS256T-E/MS66KVAOMicrochip Technology0150-24CS256T-E/MS66KVAOCT-ND0,95094 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48832 €1.220,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48832 €
Unit Price with VAT:0,58110 €