Parametric Equivalent

24CS128T-I/MS | |
|---|---|
DigiKey Part Number | 150-24CS128T-I/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24CS128T-I/MS |
Description | 128K 3.4MHZ I2C SERIAL EEPROM, I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 3.4 MHz 70 ns 8-MSOP |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 70 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24CS128-I/MS | Microchip Technology | 1.700 | 150-24CS128-I/MS-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34846 € | 871,15 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,41467 € |


