New Product
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS128T-E/ST

DigiKey Part Number
150-24CS128T-E/STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24CS128T-E/ST
Description
128K 3.4MHZ I2C SERIAL EEPROM, E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TSSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39588 €989,70 €
Manufacturers Standard Package
Unit Price without VAT:0,39588 €
Unit Price with VAT:0,47110 €