Parametric Equivalent

24CS128-E/SN | |
|---|---|
DigiKey Part Number | 150-24CS128-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24CS128-E/SN |
Description | 128K 3.4MHZ I2C SERIAL EEPROM, E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35285 € | 352,85 € |
| Unit Price without VAT: | 0,35285 € |
|---|---|
| Unit Price with VAT: | 0,41989 € |


