
AVR32SD28-I/3LW | |
|---|---|
DigiKey Part Number | 150-AVR32SD28-I/3LW-ND |
Manufacturer | |
Manufacturer Product Number | AVR32SD28-I/3LW |
Description | 32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® SD Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor AVR | Data Converters A/D 19x10b; D/A 1x10b |
Core Size 8-Bit | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 28-VQFN (4x4) |
Number of I/O 21 | Package / Case 28-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,91790 € | 91,79 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

