
MIKROE-6374 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6374-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6374 |
Description | MCU CARD 5 FOR KINETIS MKV42F256 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MKV42F256VLH16 SiBRAIN for Kinetis MKV42F256VLH16 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MKV42F256VLH16 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

