Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24C02CT-E/MNY | |
|---|---|
DigiKey Part Number | 24C02CT-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24C02CT-E/MNY |
Description | IC EEPROM 2KBIT I2C 100KHZ 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24C02CT-E/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 3.5 µs | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,40965 € | 1.351,85 € |
| Unit Price without VAT: | 0,40965 € |
|---|---|
| Unit Price with VAT: | 0,48748 € |





