
24AA64-I/MS | |
|---|---|
DigiKey Part Number | 24AA64-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 24AA64-I/MS |
Description | IC EEPROM 64KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA64-I/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64T-I/MS | Microchip Technology | 19.119 | 24AA64T-I/MSCT-ND | 0,49000 € | Direct |
| 24AA64-E/MS | Microchip Technology | 2 | 24AA64-E/MS-ND | 0,54000 € | Similar |
| BR24G64FVM-3GTTR | Rohm Semiconductor | 5.223 | BR24G64FVM-3GTCT-ND | 0,38000 € | Similar |
| BR24T64FVJ-WE2 | Rohm Semiconductor | 325 | BR24T64FVJ-WE2CT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,45210 € | 45,21 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

