Direct
Similar
Similar

24AA512T-I/ST14 | |
|---|---|
DigiKey Part Number | 24AA512T-I/ST14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA512T-I/ST14 |
Description | IC EEPROM 512KBIT I2C 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA512T-I/ST14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79521 € | 4.488,02 € |
| Unit Price without VAT: | 1,79521 € |
|---|---|
| Unit Price with VAT: | 2,13630 € |




