Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA256T-E/ST | |
|---|---|
DigiKey Part Number | 24AA256T-E/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA256T-E/ST |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA256T-E/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 32K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA256-E/ST | Microchip Technology | 86 | 24AA256-E/ST-ND | 1,02000 € | Parametric Equivalent |
| BR24G256FVT-3AGE2 | Rohm Semiconductor | 621 | BR24G256FVT-3A2CT-ND | 0,52000 € | Similar |
| BR24G256FVT-3GE2 | Rohm Semiconductor | 3.821 | BR24G256FVT-3G2CT-ND | 0,65000 € | Similar |
| BR24T256FVT-WE2 | Rohm Semiconductor | 22.886 | BR24T256FVT-WE2CT-ND | 0,90000 € | Similar |
| CAT24C256YI-GT3 | onsemi | 27.324 | CAT24C256YI-GT3OSCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12142 € | 2.803,55 € |
| Unit Price without VAT: | 1,12142 € |
|---|---|
| Unit Price with VAT: | 1,33449 € |





