24AA16-I/STG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,35284 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 420
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,35285 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.752
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.368
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.154
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.680
Unit Price: 0,28000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.749
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 22.333
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 6.121
Unit Price: 0,23000 €
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA16-I/STG

DigiKey Part Number
24AA16-I/STG-ND
Manufacturer
Manufacturer Product Number
24AA16-I/STG
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24AA16-I/STG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes