Direct
Similar
Similar
Similar
Similar

24AA128T-I/SM | |
|---|---|
DigiKey Part Number | 24AA128T-I/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA128T-I/SM |
Description | IC EEPROM 128KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24AA128T-I/SM Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIJ |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128-I/SM | Microchip Technology | 339 | 24AA128-I/SM-ND | 0,71000 € | Direct |
| 24FC128T-I/SM | Microchip Technology | 0 | 24FC128T-I/SM-ND | 0,54092 € | Similar |
| BR24S128F-WE2 | Rohm Semiconductor | 2.419 | BR24S128F-WE2CT-ND | 1,11000 € | Similar |
| M24128-BRMN6P | STMicroelectronics | 70 | 497-8576-5-ND | 0,34000 € | Similar |
| M24128-BRMN6TP | STMicroelectronics | 5.117 | 497-8619-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,72562 € | 1.523,80 € |
| Unit Price without VAT: | 0,72562 € |
|---|---|
| Unit Price with VAT: | 0,86349 € |




