Similar
Similar
Similar
Similar
Similar
Similar

24AA04T/SN | |
|---|---|
DigiKey Part Number | 24AA04T/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA04T/SN |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA04T/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04/SN | Microchip Technology | 350 | 24AA04/SN-ND | 0,28000 € | Direct |
| 24AA04-I/SNG | Microchip Technology | 0 | 24AA04-I/SNG-ND | 0,30345 € | Similar |
| 24AA044T-E/SN | Microchip Technology | 0 | 24AA044T-E/SN-ND | 0,35622 € | Similar |
| 24AA044T-I/SN | Microchip Technology | 0 | 24AA044T-I/SN-ND | 0,30344 € | Similar |
| 24AA04HT-I/SN | Microchip Technology | 0 | 24AA04HT-I/SN-ND | 0,30344 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,30344 € | 1.001,35 € |
| Unit Price without VAT: | 0,30344 € |
|---|---|
| Unit Price with VAT: | 0,36109 € |



