Similar
Similar
Similar
Similar

24AA04/P | |
|---|---|
DigiKey Part Number | 24AA04/P-ND |
Manufacturer | |
Manufacturer Product Number | 24AA04/P |
Description | IC EEPROM 4KBIT I2C 400KHZ 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA04/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 256 x 8 x 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA04-I/P | Microchip Technology | 226 | 24AA04-I/P-ND | 0,36000 € | Similar |
| 24AA044-E/P | Microchip Technology | 0 | 24AA044-E/P-ND | 0,47118 € | Similar |
| 24AA044-I/P | Microchip Technology | 0 | 24AA044-I/P-ND | 0,37957 € | Similar |
| 24AA04H-I/P | Microchip Technology | 0 | 24AA04H-I/P-ND | 0,33146 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,33146 € | 338,09 € |
| Unit Price without VAT: | 0,33146 € |
|---|---|
| Unit Price with VAT: | 0,39444 € |


