EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA02T-I/LT

DigiKey Part Number
24AA02T-I/LTTR-ND - Tape & Reel (TR)
24AA02T-I/LTCT-ND - Cut Tape (CT)
24AA02T-I/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24AA02T-I/LT
Description
IC EEPROM 2KBIT I2C SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
24AA02T-I/LT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
SC-70-5
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27367 €821,01 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €