
24AA00T/OT | |
|---|---|
DigiKey Part Number | 150-24AA00T/OTTR-ND - Tape & Reel (TR) 150-24AA00T/OTCT-ND - Cut Tape (CT) 150-24AA00T/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA00T/OT |
Description | IC EEPROM 128BIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3500 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24AA00T/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 3500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21687 € | 650,61 € |
| Unit Price without VAT: | 0,21687 € |
|---|---|
| Unit Price with VAT: | 0,25808 € |

