Similar
Similar

24AA00/ST | |
|---|---|
DigiKey Part Number | 24AA00/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24AA00/ST |
Description | IC EEPROM 128BIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128bit I2C 400 kHz 3500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA00/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 4ms |
Part Status Obsolete | Access Time 3500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA00-I/ST | Microchip Technology | 0 | 24AA00-I/ST-ND | 0,30104 € | Similar |
| 24AA00T-I/ST | Microchip Technology | 0 | 24AA00T-I/ST-ND | 0,30104 € | Similar |


