Similar

23LCV1024-E/SN | |
|---|---|
DigiKey Part Number | 23LCV1024-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 23LCV1024-E/SN |
Description | IC SRAM 1MBIT SPI/DUAL 8SOIC |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 1Mbit SPI - Dual I/O 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23LCV1024-E/SN Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Packaging Tube | Clock Frequency 20 MHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23A1024-E/SN | Microchip Technology | 0 | 23A1024-E/SN-ND | 2,40830 € | Similar |


