SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23LC512T-E/ST

DigiKey Part Number
23LC512T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23LC512T-E/ST
Description
IC SRAM 512KBIT SPI/QUAD 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23LC512T-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64K x 8
Mfr
Memory Interface
SPI - Quad I/O
Packaging
Tape & Reel (TR)
Clock Frequency
16 MHz
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,79312 €4.482,80 €
Manufacturers Standard Package
Unit Price without VAT:1,79312 €
Unit Price with VAT:2,13381 €