
23LC512T-E/SN | |
|---|---|
DigiKey Part Number | 23LC512T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23LC512T-E/SN |
Description | IC SRAM 512KBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 23LC512T-E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,57834 € | 5.208,52 € |
| Unit Price without VAT: | 1,57834 € |
|---|---|
| Unit Price with VAT: | 1,87822 € |

