
23LC512-E/ST | |
|---|---|
DigiKey Part Number | 23LC512-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 23LC512-E/ST |
Description | IC SRAM 512KBIT SPI/QUAD 8TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 512Kbit SPI - Quad I/O 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 23LC512-E/ST Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tube | Clock Frequency 16 MHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80745 € | 361,49 € |
| Unit Price without VAT: | 1,80745 € |
|---|---|
| Unit Price with VAT: | 2,15087 € |

