SRAM - Synchronous Memory IC 2Mbit SPI - Quad I/O 143 MHz 7 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23AA02M-I/ST

DigiKey Part Number
150-23AA02M-I/ST-ND
Manufacturer
Manufacturer Product Number
23AA02M-I/ST
Description
IC SRAM 2MBIT SPI/QUAD 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous Memory IC 2Mbit SPI - Quad I/O 143 MHz 7 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23AA02M-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
143 MHz
Packaging
Tube
Access Time
7 ns
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Synchronous
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
256K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,70000 €2,70 €
252,65320 €66,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €